StarTech.com Cable Tie, Hook & Loop, 50 ft x 17.78mm, Blue Nylon

Subtotal (1 unit)*

€23.06

(exc. VAT)

€28.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.06

*price indicative

RS Stock No.:
287-3359
Mfr. Part No.:
HKLP50BL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Tie

Length

50ft

Width

17.78mm

Colour

Blue

Material

Nylon

Sub Type

Hook & Loop

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Package Size

1

Standards/Approvals

No

COO (Country of Origin):
CN
The StarTech.com 50ft Hook and Loop Roll is a versatile cable management solution that allows you to neatly organize and secure your cables for better routing. With the ability to customize the length of the cable ties, this product offers hassle-free cable management to protect your equipment from cable tension and heat build-up. Backed by a 2-year warranty, this hook and loop tape is the perfect choice for IT professionals since 1985.

Versatile use with reusable blue hook and loop tape for customizable cable tie lengths

Reduces cable strain by allowing proper routing and relieving connector tension

Easy installation with quick and adjustable fabric straps for securing cables

Protects equipment by improving airflow and reducing cable strain

Designed for IT professionals with 2-year warranty and free technical support

Nylon material with dimensions of 50.0ft length, 0.7in width, and 0.1in height

Operating temperature range of 14F to 176F (-10C - 80C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy