StarTech.com Cable Tie, Hook & Loop, 50 ft x 17.78mm, Black Nylon
- RS Stock No.:
- 287-3358
- Mfr. Part No.:
- HKLP50
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.73 |
*price indicative
- RS Stock No.:
- 287-3358
- Mfr. Part No.:
- HKLP50
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 50ft | |
| Width | 17.78mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Package Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie | ||
Length 50ft | ||
Width 17.78mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Package Size 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The StarTech.com 50 ft. roll of hook-and-loop cable tie is a versatile solution to keep your cables neat and tidy. Cut-to-size and reusable, it offers a slim wrap-around option for any cables in various environments, ensuring proper cable routing and protection for your equipment.
Versatile use with 50 ft. bulk roll of black hook and loop tape
Reduce cable strain and relieve strain on connectors
Easy installation for fastening and securing cables
Professional cable management for improved airflow and reduced cable strain
Designed for IT Professionals with 2-year warranty and free lifetime technical support
Related links
- StarTech.com Cable Tie 50 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 100 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 5.9 ft x 20.32mm, Black Nylon
- StarTech.com Cable Tie 100 ft x 330.2mm, Blue Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Black Nylon
