Phoenix Contact Cable Tie, Internal Teeth, 200 mm x 7.8mm, Clear Polyamide

Subtotal (1 pack of 100 units)*

€45.14

(exc. VAT)

€55.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.14€0.451

*price indicative

RS Stock No.:
558-218
Mfr. Part No.:
3240722
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Product Type

Cable Tie

Width

7.8mm

Colour

Clear

Material

Polyamide

Sub Type

Internal Teeth

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

540N

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

44mm

Package Size

100

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW
The Phoenix Contact Cable binders with a fastening lug for secure attachment using screws or rivets. Ideal for permanent fastening to almost any surface. Provides strong and reliable cable management. Suitable for various industrial and commercial applications.

Material is PA 6.6

Flammability rating is UL 94 V2

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy