Phoenix Contact Cable Tie, Internal Teeth, 380 mm x 7.8mm, Clear Polyamide
- RS Stock No.:
- 557-905
- Mfr. Part No.:
- 3240726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€77.80
(exc. VAT)
€95.69
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.80 | €0.778 |
*price indicative
- RS Stock No.:
- 557-905
- Mfr. Part No.:
- 3240726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Internal Teeth | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 104mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Internal Teeth | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 104mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable binders with a fastening lug for secure attachment using screws or rivets. Ideal for permanent fastening to almost any surface. Provides strong and reliable cable management. Suitable for various industrial and commercial applications.
Material is PA 6.6
Flammability rating is UL 94 V2
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 1 m x 12.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
