HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- RS Stock No.:
- 829-815
- Mfr. Part No.:
- LG-TEAHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€186.96
(exc. VAT)
€229.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.96 |
*price indicative
- RS Stock No.:
- 829-815
- Mfr. Part No.:
- LG-TEAHXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-TEAHXX-YL-N | |
| For Use With | Gigaduct System | |
| Width | 482mm | |
| Height | 115mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-TEAHXX-YL-N | ||
For Use With Gigaduct System | ||
Width 482mm | ||
Height 115mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal T-Junction designed to branch off from main GigaDuct routes, facilitating equivalent size routing and ensuring the safe passage of Fibre cables.
Supplied without a cover for versatile installation
Creates a practical T-Junction within horizontal cable routes
Encloses Fibre optic cables to prevent dirt and dust intrusion
Maintains optimal bend radius to protect cable integrity
Aesthetic enclosure keeps the data centre visually tidy
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDHX-YL-N 103 mm 240mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL-N 119 mm 298mm
