HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm

Subtotal (1 unit)*

€66.79

(exc. VAT)

€82.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.79

*price indicative

RS Stock No.:
829-825
Mfr. Part No.:
LG-TECVXX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

T-Junction Box

Accessory Type

Cable Trunking Accessory

Material

Halogen Free

Colour

Yellow

Series

LG-TE

Standards/Approvals

UL94/V0

Height

198mm

Width

117mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity vertical T-Junction designed to facilitate the branching off from the main horizontal GigaDuct route into vertical routing. Its robust design ensures efficient management of Fibre optic cables.

Creates a vertical transition from horizontal GigaDuct routes

Encloses cables to protect against dirt and dust ingress

Maintains proper bend radius to avert performance degradation

Offers flexibility for future additions and modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy