Siemens Cable Trunking Accessory BD2 40 mm 33mm
- RS Stock No.:
- 216-4825
- Mfr. Part No.:
- BVP:203532
- Manufacturer:
- Siemens
Subtotal (10 units, in packs of 10)*
€62.00
(exc. VAT)
€76.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.00 | €6.20 |
*price indicative
- RS Stock No.:
- 216-4825
- Mfr. Part No.:
- BVP:203532
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Spacer | |
| Series | BD2 | |
| Height | 40mm | |
| Standards/Approvals | CE | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Spacer | ||
Series BD2 | ||
Height 40mm | ||
Standards/Approvals CE | ||
Width 33mm | ||
- COO (Country of Origin):
- CZ
The Siemens BD2-DSB spacer for BD2 bus bar trunking system.
Suitable for use with fixing bracket
Related links
- Siemens
- Siemens Bracket BVP:045519 17.5 mm 170mm
- Siemens BVP Light Grey, Aluminium
- Siemens Busbar Trunking Mounting Frame BD2 215 mm 205mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 40 mm 40mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
