Siemens BVP Light Grey, Aluminium

Subtotal (1 unit)*

€773.72

(exc. VAT)

€951.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€773.72

*price indicative

RS Stock No.:
217-6972
Mfr. Part No.:
BVP:261483
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar Trunking

Colour

Light Grey

Material

Aluminium

Series

BVP

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens trunking unit for BD2 busbar trunking system.

colour is light grey Material of the busbar aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy