RS PRO Blue - Open Slot, W25mm x D80 mm, L2 m, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (32 packs of 32 units)*

€18,833.92

(exc. VAT)

€23,165.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
32 - 128€653.95€20.436
160 - -22€588.56€18.393
10 +€320.00€10.00

*price indicative

RS Stock No.:
136-9125
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking

Width

25mm

Depth

80mm

Colour

Blue

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

CE, VDE 0472, DIN EN50085

COO (Country of Origin):
DE

RS Pro Blue Slotted Cable Trunking


Brought to you under the trusted RS Pro range, this rigid PVC cable trunking is lead free and flame retardant. The break points on the bars and wiring channel floor allow for easy customisable for your cable job.

Features and Benefits


Rigid PVC cable trunking;Self-extinguishing and flame retardant;Break points on bars and channel floor;Available in 2 metre lengths

RS PRO Cable Trunking


Note

For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy