RS PRO Grey - Open Slot, W25mm x D60 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9134
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (44 packs of 44 units)*
€40,861.92
(exc. VAT)
€50,260.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 44 - 176 | €1,031.86 | €23.451 |
| 220 - -34 | €928.68 | €21.106 |
| 10 + | €440.00 | €10.00 |
*price indicative
- RS Stock No.:
- 136-9134
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | cULus Recognised, GL, DIN EN50085, EN45545 HL2, CE, VDE 0472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 60mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals cULus Recognised, GL, DIN EN50085, EN45545 HL2, CE, VDE 0472 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 25 mm (W) x 60 mm (D), Halogen Free PC/ABS
Need flame-retardant protection for your high-priority cables? This RS PRO grey panel trunking is made from a mix of polycarbonate (PC) and acrylonitrile butadiene styrene (ABS) material. This engineered thermoplastic is self-extinguishing with a high melting point. It's free from halogen, cadmium and silicon and releases only a low level of corrosive and toxic gases when ignited.
Simple to customise, this open slot trunking comes with breakpoints on the bars and channel floor. The casing is free from sharp edges so it won't damage your cables or hands when installing. The product's rigid structure means it's strong enough for use on horizontal or vertical cabling systems.
This cable trunking meets the EN45545 HL2 standard for railway fire safety, so it's ideal for use in stations and trains as well as other public spaces such as shopping centres and sports centres. It's also useful in high-risk industrial sites like oil rigs.
Features and Benefits
• Dimensions of 2000 (length) x 25 (width) x 60 mm (depth)
• Terminal F 2000 series
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
