RS PRO Grey - Open Slot, W60mm x D100 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9143
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (24 packs of 24 units)*
€27,793.44
(exc. VAT)
€34,185.84
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 24 - 96 | €1,286.73 | €53.614 |
| 120 - -14 | €1,158.06 | €48.253 |
| 10 + | €240.00 | €10.00 |
*price indicative
- RS Stock No.:
- 136-9143
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | VDE 0472, EN45545 HL2, GL, cULus Recognised, CE, DIN EN50085 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals VDE 0472, EN45545 HL2, GL, cULus Recognised, CE, DIN EN50085 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 60 mm (W) x 100 mm (D), Halogen Free PC/ABS
If you're looking for flame-retardant protection for your cables, choose this grey panel trunking from RS PRO. It's made from a mix of acrylonitrile butadiene styrene (ABS) and polycarbonate (PC), which has a high melting point and is self-extinguishing. If ignited, it releases a minimal level of toxic and corrosive gases. It's also free from silicon, halogen and cadmium.
This open slot trunking is easy to customise as it has breakpoints on the channel floor and bars. Its casing has smooth edges, so your hands and cables won't be harmed during installation. You can use the trunking on horizontal or vertical cabling systems thanks to its rigid structure.
This cable trunking complies with the EN45545 HL2 standard for railway fire safety, meaning it's suitable for use in trains and stations. It's also appropriate for other public spaces like sports centres and shopping centres, as well as in high-risk industrial sites such as oil rigs.
Features and Benefits
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
