HellermannTyton HTWD-PW Grey - Wide Slot, W60mm x D80 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 12 units)*

€413.32

(exc. VAT)

€508.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€413.32€34.443-
5 +€371.98€30.99810%

*price indicative

RS Stock No.:
843-1159
Distrelec Article No.:
304-29-200
Mfr. Part No.:
181-10218 HTWD-PW-60X80-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

60mm

Product Type

Cable Trunking

Depth

80mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Trunking, 60mm Width, 80mm Depth - 181-10218 HTWD-PW-60X80-PVC-GY


This cable trunking is designed to provide efficient cable management solutions in various industrial settings. Measuring 60mm in width and 80mm in depth, it features a slotted panel design that enhances practicality. Crafted from durable PVC, this grey cable trunking comes in a length of 2 m, ensuring ample space for organising cables while maintaining a tidy environment.

Features & Benefits


• Self-extinguishing properties enhance safety in installations

• Wide slot design accommodates larger cables with ease

• Complies with DIN EN 50085 standards for assured quality

• UL 94 V-0 rated provides superior fire resistance

• Robust PVC construction ensures long-lasting durability

• Effective cable management leads to a neater workspace

Applications


• Used for organising electrical wiring in commercial buildings

• Ideal for protecting cables in automation environments

• Essential in mechanical workshops for clear cable routing

• Suitable for installations in electronics manufacturing facilities

• Aids in maintaining compliance with industry safety regulations

How does the self-extinguishing feature contribute to safety?


The self-extinguishing nature of the trunking helps minimise fire hazards by preventing flames from spreading in the case of an electrical fault, ensuring a safer working environment.

What types of cables can be accommodated within the wide slot design?


The wide slot design allows for the routing of various cable types, including power and data cables, making it suitable for complex installations that require multiple connections.

Can this trunking be easily modified for specific installation needs?


Yes, the PVC material allows for easy cutting and modification to fit specific lengths and configurations, providing flexibility for diverse project requirements.

What maintenance is required to ensure the trunking performs effectively?


Regular inspections should be carried out to check for any wear or damage, and it is advisable to clean the trunking periodically to prevent accumulation of dust and debris that may obstruct airflow or visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy