Schneider Electric OptiLine White, W57mm x D122 mm, L122 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5968
- Mfr. Part No.:
- ISM10203P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.71
(exc. VAT)
€50.07
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.71 |
*price indicative
- RS Stock No.:
- 287-5968
- Mfr. Part No.:
- ISM10203P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 57mm | |
| Product Type | Cable Trunking | |
| Depth | 122mm | |
| Colour | White | |
| Material | ABS/Polycarbonate | |
| Length | 122mm | |
| Series | OptiLine | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 57mm | ||
Product Type Cable Trunking | ||
Depth 122mm | ||
Colour White | ||
Material ABS/Polycarbonate | ||
Length 122mm | ||
Series OptiLine | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 bend 90 degree in polar white colour is a versatile and high-quality trunking system product designed for efficient cabling installations. With dimensions of 95 x 55 mm and a sturdy PC/ABS material construction, it offers reliable performance and durability. The product complies with various environmental standards, making it a sustainable choice for your wiring needs.
Ideal for OptiLine 45 range products
Made of high-quality PC/ABS material for durability
Easy screw and snap-fitted fixing mode for convenient installation
Compact size with dimensions of 95 x 55 mm for versatile use
Complies with environmental standards for sustainability
Related links
- Schneider Electric OptiLine White L102 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L100 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L167 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L105 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
