Schneider Electric OptiLine White, W117mm x D149 mm, L117 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5969
- Mfr. Part No.:
- ISM10301P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.10
(exc. VAT)
€49.32
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.10 |
*price indicative
- RS Stock No.:
- 287-5969
- Mfr. Part No.:
- ISM10301P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 117mm | |
| Product Type | Cable Trunking | |
| Depth | 149mm | |
| Colour | White | |
| Material | ABS/Polycarbonate | |
| Length | 117mm | |
| Series | OptiLine | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 117mm | ||
Product Type Cable Trunking | ||
Depth 149mm | ||
Colour White | ||
Material ABS/Polycarbonate | ||
Length 117mm | ||
Series OptiLine | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric product is a high-quality OptiLine 45 internal corner trunking system made of PC/ABS material in polar white colour. It is designed for convenient cabling installations and offers a sustainable solution with Green Premium product status. With an operating temperature range of -25 to 60°C, IP40 degree of protection, and IK07 degree of protection, this product ensures reliable performance in various environments.
OptiLine 45 internal corner trunking system for efficient cabling installations
Made of PC/ABS material in polar white colour for durability and aesthetics
Snap-fitted fixing mode for easy installation
Sustainable offer status as a Green Premium product for environmentally-friendly usage
Operates in temperatures ranging from -25 to 60°C with IP40 and IK07 degrees of protection
Related links
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L105 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L100 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L102 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L122 mm, ABS/Polycarbonate
- Schneider Electric OptiLine 45 White L117 mm, Plastic
