Schneider Electric OptiLine White, W57mm x D145 mm, L100 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5972
- Mfr. Part No.:
- ISM10306P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 287-5972
- Mfr. Part No.:
- ISM10306P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 57mm | |
| Depth | 145mm | |
| Colour | White | |
| Material | ABS/Polycarbonate | |
| Length | 100mm | |
| Series | OptiLine | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 57mm | ||
Depth 145mm | ||
Colour White | ||
Material ABS/Polycarbonate | ||
Length 100mm | ||
Series OptiLine | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 joint cover piece in polar white is designed for cabling installation trunking systems. With dimensions of 140 x 55 mm, this product is made of PC/ABS material and offers a snap-fitted fixing mode. It complies with various standards ensuring its quality and durability, making it an ideal choice for cable management solutions.
Made of high-quality PC/ABS material for durability and longevity
Snap-fitted fixing mode for easy installation and secure mounting
Complies with IP40 and IK07 protection standards for safety
Environmentally friendly with Green Premium product status and RoHS compliance
Suitable for trunking systems with dimensions of 140 x 55 mm
Related links
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine White L102 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L122 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L167 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L105 mm, ABS/Polycarbonate
