Schneider Electric OptiLine Polar White, W57mm x D57 mm, L167 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5971
- Mfr. Part No.:
- ISM10303P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.77
(exc. VAT)
€53.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.77 |
*price indicative
- RS Stock No.:
- 287-5971
- Mfr. Part No.:
- ISM10303P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 57mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 57mm | |
| Colour | Polar White | |
| Material | ABS/Polycarbonate | |
| Length | 167mm | |
| Series | OptiLine | |
| Standards/Approvals | 93/68/EEC, EN 50085-2-1:2006, EN 50085-1:2013/A1, 73/23/EEC, EU RoHS, EN 50085-1:2005, EN 50085-2-1:2011/A1, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 57mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Trunking | ||
Depth 57mm | ||
Colour Polar White | ||
Material ABS/Polycarbonate | ||
Length 167mm | ||
Series OptiLine | ||
Standards/Approvals 93/68/EEC, EN 50085-2-1:2006, EN 50085-1:2013/A1, 73/23/EEC, EU RoHS, EN 50085-1:2005, EN 50085-2-1:2011/A1, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 bend 90° in polar white is a high-quality trunking system product made of PC/ABS material, designed to provide a reliable cabling installation solution. It meets various environmental standards and regulations, making it a sustainable and eco-friendly choice for your projects.
Made of durable PC/ABS material for long-lasting performance
Easy snap-fitted screw fixing mode for quick installation
Complies with standards EN 50085-1:2005 and EN 50085-1:2013/A1 for quality assurance
IP40 protection degree and IK07 protection degree for safety and reliability
Green Premium product with REACh declaration for environmental sustainability
Related links
- Schneider Electric OptiLine White L102 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L100 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L122 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L105 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L117 mm, Plastic
