Eaton 3 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-443
- Mfr. Part No.:
- 186185 C22-WK3-K11-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€82.72
(exc. VAT)
€101.75
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €82.72 |
*price indicative
- RS Stock No.:
- 246-443
- Mfr. Part No.:
- 186185 C22-WK3-K11-P65
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Depth | 3.58m | |
| Length | 3.58m | |
| Standards/Approvals | CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.:321103, CSA File No.:165628, UL 508, UL Category Control No.:NKCR, UL Listed, UL File No.:E29184, by positive opening to IEC/EN 60947-5-1, CE, CE IEC/EN 60947-5-1, Contacts with Safety function, CSA, UL CSA, VDE 0660 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Depth 3.58m | ||
Length 3.58m | ||
Standards/Approvals CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.:321103, CSA File No.:165628, UL 508, UL Category Control No.:NKCR, UL Listed, UL File No.:E29184, by positive opening to IEC/EN 60947-5-1, CE, CE IEC/EN 60947-5-1, Contacts with Safety function, CSA, UL CSA, VDE 0660 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Short Thumb Grip Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
