onsemi NCV7344MW3T1G, CAN Caps 1 Mbps, 8-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6672
Mfr. Part No.:
NCV7344MW3T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

CAN Caps

Maximum Data Rate

1Mbps

Number of Transceivers

1

Sub Type

CAN Interface

Power Down Mode

Sleep

Supply Current

70mA

Package Type

DFN

Interface Type

CAN FD, CAN

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

900μm

Width

3.05mm

Series

NCV7344

Length

3.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

The ON Semiconductor NCV7343 CAN FD transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller.

Transmit data dominant timeout function

Under all supply conditions the chip behaves predictably

ESD robustness of bus pins > 8 kV system ESD pulses

Very low current standby mode with wake−up via the bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy