Infineon TLE8250GVIOXUMA5, CAN Caps 1 Mbps, 8-Pin DSO
- RS Stock No.:
- 258-4127
- Mfr. Part No.:
- TLE8250GVIOXUMA5
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 2,414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.95 | €3.90 |
| 10 - 98 | €1.76 | €3.52 |
| 100 - 248 | €1.655 | €3.31 |
| 250 - 498 | €1.405 | €2.81 |
| 500 + | €1.31 | €2.62 |
*price indicative
- RS Stock No.:
- 258-4127
- Mfr. Part No.:
- TLE8250GVIOXUMA5
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 45mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 45mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type DSO | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The TLE8250GVIO is a transceiver designed for CAN networks in automotive and industrial applications.
As an interface between the physical bus layer and the CAN protocol controller, the TLE8250GVIO drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250GVIO provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE8250GVIO is integrated in a RoHS complaint PG-DSO-8 package and fulfills or exceeds the requirements of the ISO11898-2. As a successor to the first generation of HS CAN transceivers, the TLE8250GVIO is fully pin and function compatible to his predecessor model, the TLE6250GV33. The TLE8250GVIO is optimized to provide an excellent passive behavior in Power Down mode. This feature makes the TLE8250GVIO extremely suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT®, the TLE8250GVIO provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE8250GVIO and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Two different operation modes, additional Fail Safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals are making the TLE8250GVIO the ideal choice for large CAN networks with high data rates.
Summary of Features
•Fully compliant to ISO11898-2;•Wide common mode range for electromagnetic immunity (EMI);•Very low electromagnetic emission (EME);•Excellent ESD robustness;•Suitable for 5V and 3.3V microcontroller I/O voltages;•CAN Short-Circuit proof to ground, battery and V cc;•TxD time-out function;•Low CAN bus leakage current in Power Down mode;•Over temperature protection;•Protected against automotive transients;•CAN data transmission rate up to 1 Mbaud;•V IO input for voltage adaption to the micro controller supply;•Green Product (RoHS compliant);•AEC Qualified
Potential Applications
•Body and Convenience;•Safety Applications;•Powertrain;•Small Electric Vehicles
