Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-272
- Mfr. Part No.:
- K50APFF100GREQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€192.82
(exc. VAT)
€237.17
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.82 |
*price indicative
- RS Stock No.:
- 294-272
- Mfr. Part No.:
- K50APFF100GREQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Push Button | |
| Switch Function | NO | |
| LED Colour | Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Depth | 50mm | |
| Height | 66mm | |
| Standards/Approvals | DIN 40050-9, RoHS, cULus, CE, IEC 947-5-2 | |
| Width | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Push Button | ||
Switch Function NO | ||
LED Colour Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Depth 50mm | ||
Height 66mm | ||
Standards/Approvals DIN 40050-9, RoHS, cULus, CE, IEC 947-5-2 | ||
Width 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner K50 Series Pick to Light offers rugged, cost effective and easy to install solution for error proofing and parts verification application. This compact devices are completely self contained with no controller needed.
done manually
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
