CAP-XX, Surface Mount Supercapacitor
- RS Stock No.:
- 675-751
- Mfr. Part No.:
- HA102F
- Manufacturer:
- CAP-XX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 675-751
- Mfr. Part No.:
- HA102F
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Kit Contents | Supercapacitor | |
| Product Type | Supercapacitor | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Voltage | 0V | |
| Maximum Voltage | 2.9V | |
| Maximum Capacitance | 288mF | |
| Minimum Capacitance | 0.192F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Kit Contents Supercapacitor | ||
Product Type Supercapacitor | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Voltage 0V | ||
Maximum Voltage 2.9V | ||
Maximum Capacitance 288mF | ||
Minimum Capacitance 0.192F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The CAP-XX Supercapacitor is a high-performance energy storage solution designed for applications requiring Rapid charge and discharge cycles. This single-cell design features a nominal voltage of 2.75V and a capacitance range of 192mF to 288mF, making it Ideal for managing power bursts in various electronic devices. Housed in a Compact 1.2mm thickness, it offers exceptional reliability across temperature ranges from -40°C to +85°C, ensuring optimal performance even in harsh environments.
Single cell design offering high capacitance from 192mF to 288mF
Nominal voltage of 2.75V, suitable for versatile applications
Compact thickness of 1.2mm, allowing for easy integration into various devices
Operates effectively across a wide temperature range of -40°C to +85°C
Designed to handle Rapid charge and discharge cycles, enhancing device performance
Ideal for applications demanding quick bursts of power
Related links
- CAP-XX 480 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 2880 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 1440 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 192 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 564 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 30 F Capacitor 0.2 Tolerance Surface Mount
- CAP-XX 70 F Capacitor 0.2 Tolerance Surface Mount
- CAP-XX 264 mF Supercapacitor ±20 Tolerance Adhesive
