CAP-XX 564 mF Supercapacitor ±20 Tolerance, DMT 4.2V, Adhesive
- RS Stock No.:
- 675-743
- Mfr. Part No.:
- DMT334R2S474M3DTA0
- Manufacturer:
- CAP-XX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.46
(exc. VAT)
€12.87
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.46 |
| 10 - 49 | €6.49 |
| 50 - 99 | €3.89 |
| 100 + | €3.79 |
*price indicative
- RS Stock No.:
- 675-743
- Mfr. Part No.:
- DMT334R2S474M3DTA0
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Supercapacitor | |
| Capacitance | 564mF | |
| Voltage | 4.2V | |
| Mount Type | Adhesive | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 6μA | |
| Pin Count | 3 | |
| Equivalent Series Resistance ESR | 156mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC68-2-27 | |
| Series | DMT | |
| Depth | 3.5mm | |
| Height | 21mm | |
| Tolerance | ±20 | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Supercapacitor | ||
Capacitance 564mF | ||
Voltage 4.2V | ||
Mount Type Adhesive | ||
Packaging Tray | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 6μA | ||
Pin Count 3 | ||
Equivalent Series Resistance ESR 156mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC68-2-27 | ||
Series DMT | ||
Depth 3.5mm | ||
Height 21mm | ||
Tolerance ±20 | ||
Package/Case Tray | ||
- COO (Country of Origin):
- AU
The CAP-XX High performance supercapacitor designed for applications requiring reliable energy storage. With a nominal capacitance of 470mF and a maximum Terminal voltage of 4.2V, this robust component operates effectively within a temperature range of -40 °C to +85 °C. The device's Advanced engineering allows it to withstand Rapid charge and discharge cycles with minimal impedance, ensuring optimal power delivery in demanding conditions. Ideal for energy-hungry devices, its consistently demonstrates excellent performance, longevity, and reliability.
Designed to perform consistently in extreme temperature environments from -40 °C to +85 °C
Capacitance tolerance of ±20% ensures dependable energy storage and utilization
Leakage current stabilises at a low 5μA after 120 hours, signifying efficient energy retention
Mechanical robustness aids in durability, ensuring it withstands shock and vibration tests without degradation
The supercapacitor facilitates Rapid Pulse discharge, Ideal for applications demanding quick bursts of energy
Manufactured with a clear orientation to prevent installation errors and maintain correct polarity
Related links
- CAP-XX 264 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 192 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 480 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 1440 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 2880 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 0.4 F Supercapacitor ±20 % Tolerance PCB
- CAP-XX 1200 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance Surface
