CAP-XX 2880 mF Supercapacitor ±20 Tolerance, HS 2.9V, Surface Mount
- RS Stock No.:
- 675-753
- Mfr. Part No.:
- HS130F
- Manufacturer:
- CAP-XX
Get a bulk buy discount
Add 5 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
Being discontinued
- Final 198 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.03 | - |
| 5 + | €12.77 | €1.30 |
*price indicative
- RS Stock No.:
- 675-753
- Mfr. Part No.:
- HS130F
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Supercapacitor | |
| Capacitance | 2880mF | |
| Voltage | 2.9V | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 5μA | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.9mm | |
| Series | HS | |
| Tolerance | ±20 | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Supercapacitor | ||
Capacitance 2880mF | ||
Voltage 2.9V | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 5μA | ||
Equivalent Series Resistance ESR 30mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 1.9mm | ||
Series HS | ||
Tolerance ±20 | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- MY
The CAP-XX Cutting edge supercapacitor designed for applications requiring Rapid energy delivery and superior performance. This single cell supercapacitor boasts a maximum voltage of 2.75V and provides a capacitance range of 1920 to 2880 mF, Ideal for energy storage in various electronic devices. Enclosed in a Compact form with a thickness of just 1.9mm, it demonstrates outstanding efficiency and low equivalent series resistance (ESR), making it the perfect choice for modern power management solutions. Its robust design allows operation within extreme temperature ranges from -40°C to +85°C, ensuring reliability in demanding environments.
Supports a maximum voltage of 2.75V, suitable for diverse applications
Compact thickness of 1.9mm facilitates easy integration into space-constrained designs
Temperature resilience accommodates operation from -40°C to +85°C, ensuring consistent performance
Leakage current as low as 3 to 5 μA, enhancing energy retention over time
Related links
- CAP-XX 192 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 264 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 564 mF Supercapacitor ±20 Tolerance Adhesive
- CAP-XX 480 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 1440 mF Supercapacitor ±20 Tolerance Surface Mount
- CAP-XX 1200 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 0.4 F Supercapacitor ±20 % Tolerance PCB
