CAP-XX 192 mF Supercapacitor ±20 Tolerance, GW 5.5V, Adhesive

Get a bulk buy discount

Add 5 more to save €1.35

View bulk pricing options

Subtotal (1 unit)*

€13.37

(exc. VAT)

€16.45

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 296 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€13.37-
5 +€13.10€1.35

*price indicative

RS Stock No.:
675-745
Mfr. Part No.:
GW209F
Manufacturer:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Product Type

Supercapacitor

Capacitance

192mF

Voltage

5.5V

Mount Type

Adhesive

Automotive Standard

No

Terminal Type

Solder

Leakage Current

1μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

66mΩ

Maximum Operating Temperature

70°C

Depth

2.1mm

Series

GW

Tolerance

±20

Capacitor Family

Supercapacitor

COO (Country of Origin):
MY
The CAP-XX Robust dual-cell supercapacitor designed for applications requiring reliable and efficient energy storage. This state-of-the-art component combines two cells in series, providing an impressive maximum voltage of 5.5V and a typical capacitance of 160mF. The device operates effectively in a wide temperature range from -40°C to +70°C, ensuring consistent performance across various environmental conditions.

Dual-cell design enhances capacitance and voltage capabilities

Maximum voltage rating of 5.5V optimises power delivery

Typical capacitance of 160mF provides reliable energy storage

Exceptional ESR values minimise energy loss during operation

Low leakage current guarantees long-term performance stability

Compact thickness options ensure versatile integration into designs

Designed for Rapid charge-discharge cycles, Ideal for high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy