Yageo, Surface Ceramic Capacitor Kit
- RS Stock No.:
- 211-9368
- Mfr. Part No.:
- HCV888800000SB000
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€441.35
(exc. VAT)
€542.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €441.35 |
| 3 - 4 | €420.17 |
| 5 + | €397.21 |
*price indicative
- RS Stock No.:
- 211-9368
- Mfr. Part No.:
- HCV888800000SB000
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 6.3V | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 100V | |
| Minimum Capacitance | 1μF | |
| Standards/Approvals | No | |
| Maximum Capacitance | 22μF | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 6.3V | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 100V | ||
Minimum Capacitance 1μF | ||
Standards/Approvals No | ||
Maximum Capacitance 22μF | ||
The Yageo Hi-CV Series Capacitor Sample Kit.
Size : 0402 to 1210
Volt : 6.3V to 100V
Capacitor Range : 1uF to 22uF
Related links
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit 20
- Yageo, Surface Ceramic Capacitor Kit 80
- Nova, Surface Ceramic Capacitor Kit
- Wurth Elektronik, Surface Ceramic Capacitor Kit
- Murata, Surface Ceramic Capacitor Kit 60
- Wurth Elektronik, Surface Ceramic Capacitor Kit 31
