RS PRO Swivel Castor Wheel, 300 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 149-222
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.80
(exc. VAT)
€29.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 11 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.80 |
*price indicative
- RS Stock No.:
- 149-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 135mm | |
| Frame Finish | Zinc Chromated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Heavy Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 135mm | ||
Frame Finish Zinc Chromated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Heavy Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
Constructed from durable polyamide 6, these castor wheels feature a hub with roller and shielded ball bearings, all stabilized by a central spacer. The high-thickness zinc chromium-plated pressed steel ensures outstanding durability and resistance to corrosion. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a dust cover ring safeguards the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 200 mm Wheel, Nylon
- RS PRO Swivel Castor 160 mm Wheel, Nylon
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor 150 mm Wheel, Rubber
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor 160 mm Wheel Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Polyurethane
