Blickle Swivel Castor Wheel, 300 kg Capacity, 75 mm Wheel, Nylon
- RS Stock No.:
- 935-917
- Mfr. Part No.:
- HRLH-SPO 75K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€315.64
(exc. VAT)
€388.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €315.64 |
*price indicative
- RS Stock No.:
- 935-917
- Mfr. Part No.:
- HRLH-SPO 75K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Levelling Castor Wheel offers a superior lifting solution Ideal for Heavy-duty applications, featuring an integrated braking foot and mounting plate for enhanced stability and support.
Constructed from strong galvanised steel for exceptional durability
Double ball bearing system for smooth rotation and stability
Height adjustment is easily facilitated with a fork wrench for convenience
Roll resistance is excellently rated, ensuring efficient movement
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
