RS PRO Swivel Castor Wheel Braked, 800 kg Capacity, 200 mm Wheel, Nylon

Subtotal (1 unit)*

€77.33

(exc. VAT)

€95.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.33

*price indicative

RS Stock No.:
149-233
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

800kg

Brakes

Yes

Overall Height

251mm

Frame Material

Pressed Steel

Frame Finish

Zinc Chromated

Wheel Width

57mm

Rotation

Swivel

Wheel Material

Nylon

Standards/Approvals

RoHS

Weight Class

Heavy Duty

Hub Material

Polyamide 6

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

Constructed from durable polyamide 6, these castor wheels feature a hub with roller and shielded ball bearings, all stabilized by a central spacer. The high-thickness zinc chromium-plated pressed steel ensures outstanding durability and resistance to corrosion. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a dust cover ring safeguards the bearings.

Features and Benefits


  • Heavy duty

  • Industrial castor

  • Rotation swivel

  • Fixing plate

  • With break

  • Impact resistant

  • Shock absorbing

  • Corrosion resistant

  • Applications


    RS PRO Castor Wheels can be versatile components and utilised over various environments.

    Furniture – Office chairs and tables/desks

    Industrial Environments – Tool cabinets and workbenches

    Healthcare – Hospital beds and medical equipment

    Retail – Shopping trolleys

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy