Blickle Swivel Castor Wheel, 275 kg Capacity, 100 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-760
- Mfr. Part No.:
- LKRXA-TPA 101KFD-11
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€98.28
(exc. VAT)
€120.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.28 |
*price indicative
- RS Stock No.:
- 935-760
- Mfr. Part No.:
- LKRXA-TPA 101KFD-11
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 275kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 133mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 275kg | ||
Frame Material Stainless Steel | ||
Overall Height 133mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Stainless-steel Castor wheel features a thermoplastic rubber tread, designed for effortless mobility and exceptional durability in demanding environments. This product supports various applications with its robust construction and Advanced design functionalities.
Robust stainless steel construction ensures longevity and corrosion resistance
High-quality thermoplastic rubber tread guarantees excellent rolling resistance
Double ball bearing in the swivel head allows for smooth manoeuvrability
Functional design includes a back hole mount for versatile installation
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Fixed Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
