Blickle Fixed Castor Wheel, 165 kg Capacity, 80 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-866
- Mfr. Part No.:
- B-TPA 80G-ELS
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 935-866
- Mfr. Part No.:
- B-TPA 80G-ELS
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 165kg | |
| Brakes | No | |
| Overall Height | 102mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic Elastomer | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 165kg | ||
Brakes No | ||
Overall Height 102mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Thermoplastic Elastomer | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel is designed for medium-duty applications, featuring a thermoplastic rubber running surface and a polypropylene wheel body, ensuring durability and stability during use.
Robust construction with galvanised steel, offering enhanced corrosion resistance
Thermoplastic rubber tread provides excellent wear resistance and a quiet operation
Capable of static loads up to 165 kg, ensuring significant weight-bearing capacity
Temperature range from -20 °C to +60 °C accommodates various environments
Related links
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Elastomer
- Blickle Fixed Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
