Guitel Hervieu Swivel Castor, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 243-0360
- Mfr. Part No.:
- 366510
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.42 |
*price indicative
- RS Stock No.:
- 243-0360
- Mfr. Part No.:
- 366510
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 72mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Black Epoxy Paint | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 32 x 32 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 72mm | ||
Frame Material Pressed Steel | ||
Frame Finish Black Epoxy Paint | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 32 x 32 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor have good abrasion resistant and ca be used in a various appliances and furniture's as it is easy to move. This castor comes in a black colour.
40 Kg Load capacity
50 mm wheel diameter
Rubber wheel
Polypropylene body
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 40 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
