Guitel Hervieu Fixed Castor Wheel, 400 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 243-0386
- Mfr. Part No.:
- UF5BA100-21B
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€75.98
(exc. VAT)
€93.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.98 |
*price indicative
- RS Stock No.:
- 243-0386
- Mfr. Part No.:
- UF5BA100-21B
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 140mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 140mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a zinc plated-pressed sheet steel castor with swivel plate mount. This castor have wide tread, good ground stability and good abrasion resistant. This castor is used in a high load capacity application as it have low starting effort.
400 Kg load capacity
100 mm wheel diameter
Exceptional resistance (shocks, tears, abrasion, cuts)
Reduced tractive effort, even under heavy load
Smooth and quiet ride
Long term service
Related links
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 250 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyurethane
