LAG Swivel Castor Wheel, 500 kg Capacity, 150 mm Wheel Polyurethane
- RS Stock No.:
- 837-1259
- Mfr. Part No.:
- 37513
- Manufacturer:
- LAG
Subtotal (1 unit)*
€153.51
(exc. VAT)
€188.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.51 |
*price indicative
- RS Stock No.:
- 837-1259
- Mfr. Part No.:
- 37513
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 195mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 195mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel
The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.
Features and Benefits
• Cast soft polyurethane coating, hardness 87±3 Shore A
• Core in cast iron painted
• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing
• Temperature range: -30°C / +80°C (-22°F / +176°F)
• Hub with: shielded precision ball bearings
• Heavy gauge top plate
• Thermoplastic dust protection ring
• Swivel fork and dust cover in pressed steel sheet
• Tapered roller bearing
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- RS PRO Swivel Castor 150 mm Wheel, Polyurethane
- LAG Swivel Castor 125 mm Wheel, Polyamide
- LAG Fixed Castor 150 mm Wheel Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyurethane
- LAG Swivel Castor 150 mm Wheel Polyurethane
- LAG Swivel Castor 150 mm Wheel, Polyurethane
