LAG Swivel Castor Wheel, 150 kg Capacity, 110 mm Wheel Aluminium
- RS Stock No.:
- 837-1344
- Mfr. Part No.:
- 39118
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.96
(exc. VAT)
€60.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.96 |
| 5 - 9 | €47.01 |
| 10 + | €46.05 |
*price indicative
- RS Stock No.:
- 837-1344
- Mfr. Part No.:
- 39118
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 110mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 133mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Die Cast Aluminium | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 110mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 133mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Die Cast Aluminium | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
Related links
- LAG Swivel Castor 110 mm Wheel Aluminium
- LAG Fixed Castor 110 mm Wheel Aluminium
- LAG Swivel Castor 85 mm Wheel Aluminium
- Tente Braked Swivel Castor 100 mm Wheel, Aluminium
- LAG Swivel Castor 85 mm Wheel Aluminium
- LAG Swivel Castor 175 mm Wheel Aluminium
- LAG Swivel Castor 190 mm Wheel Aluminium
- LAG Swivel Castor 175 mm Wheel Aluminium
