LAG Swivel Castor Wheel Braked, 250 kg Capacity, 100 mm Wheel Polyurethane
- RS Stock No.:
- 848-9877
- Mfr. Part No.:
- 36006FR
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.56
(exc. VAT)
€80.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €65.56 |
| 5 - 9 | €62.94 |
| 10 + | €61.63 |
*price indicative
- RS Stock No.:
- 848-9877
- Mfr. Part No.:
- 36006FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide 6 | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide 6 | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 150 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 150 mm Wheel Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyamide
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
