ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B, IPCB58511A, IPCB54511A,

Subtotal (1 unit)*

€53.62

(exc. VAT)

€65.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.62

*price indicative

RS Stock No.:
272-8670
Mfr. Part No.:
TVAC32520
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Housing

For Use With

IPCB54511B, IPCB58511A, IPCB54511A, IPCB58511B

Material

Aluminium

Load Capacity

4.5kg

Depth

232mm

Height

184mm

Width

120mm

Fan Included

No

Heater Included

No

Standards/Approvals

No

Accessory Type

Wall Mount Ball Dome

COO (Country of Origin):
CN
The ABUS Security-Centre wall mount ball dome is an optional accessory for the IP Mini Dome IPCB54511A, IPCB54511B, IPCB58511A, IPCB58511B. The robust aluminium design makes it possible for cabling to be both protected and laid internally, and is suitable both for indoor and outdoor use.

Housing material aluminium

Load capacity 4.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy