ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- RS Stock No.:
- 272-8671
- Mfr. Part No.:
- TVAC32520X
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 272-8671
- Mfr. Part No.:
- TVAC32520X
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB58611A, IPCB54611B | |
| Material | Aluminium | |
| Load Capacity | 4.5kg | |
| Depth | 232mm | |
| Height | 184mm | |
| Width | 120mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Wall Mount Bracket | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB58611A, IPCB54611B | ||
Material Aluminium | ||
Load Capacity 4.5kg | ||
Depth 232mm | ||
Height 184mm | ||
Width 120mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Wall Mount Bracket | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre wall bracket is compatible in shape and colour with the IP spherical dome cameras of the IPCB54611B and IPCS58611A model series. With the black housing the bracket can also be placed very inconspicuously on a dark facade.
Housing material aluminium
Load capacity 4.5 kg
Net weight 0.7 kg
Related links
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB44561A IPCB44511B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501 IPCS84551
