ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- RS Stock No.:
- 272-8675
- Mfr. Part No.:
- TVAC32720
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€108.34
(exc. VAT)
€133.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.34 |
*price indicative
- RS Stock No.:
- 272-8675
- Mfr. Part No.:
- TVAC32720
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB74521, IPCB78521 | |
| Material | Aluminium | |
| Load Capacity | 4.5kg | |
| Depth | 232mm | |
| Height | 184mm | |
| Width | 120mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Wall Mount Bracket | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB74521, IPCB78521 | ||
Material Aluminium | ||
Load Capacity 4.5kg | ||
Depth 232mm | ||
Height 184mm | ||
Width 120mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Wall Mount Bracket | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre wall mount is an optional accessory for the IP dome IPCB74521 or IPCB78521. It is used to carry out a professional standard flush mount of the dome camera in a horizontal position. The robust aluminium design makes it possible for cabling to be both protected and laid internally and is suitable both for indoor and outdoor use.
Internal cabling is possible
Sturdy aluminium construction for indoors and outdoors
Related links
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB44561A IPCB44511B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501 IPCS84551
