ABUS Security-Center Plastic Wall Mount Bracket Bracket for use with IP mini dome cameras of the IPCS84510 and IPCS84511
- RS Stock No.:
- 272-8645
- Mfr. Part No.:
- TVAC31215
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 272-8645
- Mfr. Part No.:
- TVAC31215
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Bracket | |
| For Use With | IP mini dome cameras of the IPCS84510 and IPCS84511 series | |
| Material | Plastic | |
| Depth | 224mm | |
| Height | 80mm | |
| Width | 126mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Wall Mount Bracket | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Bracket | ||
For Use With IP mini dome cameras of the IPCS84510 and IPCS84511 series | ||
Material Plastic | ||
Depth 224mm | ||
Height 80mm | ||
Width 126mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Wall Mount Bracket | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre wall bracket is compatible with the IP mini dome cameras. The bracket is made of high quality materials, including plastic and metal, which makes it particularly durable and resistant to weathering. The cable can be routed internally for optimum protection of the connecting cable against weather and tampering.
Housing material plastic and metal
Net weight 0.49 kg
Related links
- ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB44561A IPCB44511B
- ABUS Security-Center Wall Mount Wall Mount Bracket for use with CCTV Monitor
- ABUS Security-Center Metal Ceiling Mount Camera Mount for use with IPCS84511, IPCS84510
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
