ABUS Security-Center Metal Ceiling Mount Camera Mount for use with IPCS84511, IPCS84510

Subtotal (1 unit)*

€96.95

(exc. VAT)

€119.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.95

*price indicative

RS Stock No.:
272-8655
Mfr. Part No.:
TVAC31285
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Mount

For Use With

IPCS84511, IPCS84510

Material

Metal

Load Capacity

2kg

Depth

120mm

Height

650mm

Width

120mm

Fan Included

No

Heater Included

No

Standards/Approvals

No

Accessory Type

Ceiling Mount

COO (Country of Origin):
CN
The ABUS Security-Centre ceiling mount for the IP mini dome camera with pan or tilt function is a robust and durable solution for mounting the camera indoors and outdoors. The aluminium construction ensures high stability and integrates seamlessly into any environment with its discreet white colour scheme.

Compatible with IPCS84510 and IPCS84511

Internal cabling is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy