ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome
- RS Stock No.:
- 272-8666
- Mfr. Part No.:
- TVAC32410
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 272-8666
- Mfr. Part No.:
- TVAC32410
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IP Mini Dome IPCB44511A, IPCB44561A, IPCB44511B | |
| Material | Aluminium | |
| Depth | 60mm | |
| Height | 180mm | |
| Width | 120mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Junction Box for Wall Mount Mini Dome | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IP Mini Dome IPCB44511A, IPCB44561A, IPCB44511B | ||
Material Aluminium | ||
Depth 60mm | ||
Height 180mm | ||
Width 120mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Junction Box for Wall Mount Mini Dome | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre junction Box is an optional accessory for the IP Mini Dome IPCB44511A, IPCB44511B and IPCB44561A. This provides the best possible level of protection for the cable, ensuring it is not affected by environmental factors or tampering.
Housing material aluminium
Net weight 0.78 kg
Related links
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Junction Box Tube Camera Housing for use with IPCB68621 tube cameras, IPCB64621
- ABUS Security-Center Plastic Wall Mount Bracket Bracket for use with IP mini dome cameras of the IPCS84510 and IPCS84511
- ABUS Security-Center Aluminium Flush Mount Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Polycarbonate Transparent Dome Camera Housing for use with IPCB74521, IPCB78521 Dome Cameras
- ABUS Security-Center Polycarbonate Tinted Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with TVAC32420 TVAC32410
