ABUS Security-Center Polycarbonate Tinted Dome Camera Housing for use with IPCB78521, IPCB74521
- RS Stock No.:
- 272-8677
- Mfr. Part No.:
- TVAC32780
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 272-8677
- Mfr. Part No.:
- TVAC32780
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB78521, IPCB74521 | |
| Material | Polycarbonate | |
| Depth | 110mm | |
| Height | 64mm | |
| Width | 110mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Tinted Dome | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB78521, IPCB74521 | ||
Material Polycarbonate | ||
Depth 110mm | ||
Height 64mm | ||
Width 110mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Tinted Dome | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre interchangeable tinted dome accessory is made from robust polycarbonate and provides effective protection against any wind and weather conditions for cameras in unsheltered outdoor areas.
The camera angle of view remains hidden
Polycarbonate dome
Related links
- ABUS Security-Center Polycarbonate Tinted Dome Tinted Dome for use with HDCC72510, HDCC71510
- ABUS Security-Center Polycarbonate Transparent Dome Camera Housing for use with IPCB74521, IPCB78521 Dome Cameras
- ABUS Security-Center Aluminium Flush Mount Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Polycarbonate Flame Sensor Heat Detector, 12V dc
