ABUS Security-Center Aluminium Flush Mount Dome Camera Housing for use with IPCB78521, IPCB74521
- RS Stock No.:
- 272-8676
- Mfr. Part No.:
- TVAC32730
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€106.22
(exc. VAT)
€130.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.22 |
*price indicative
- RS Stock No.:
- 272-8676
- Mfr. Part No.:
- TVAC32730
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB78521, IPCB74521 | |
| Material | Aluminium | |
| Depth | 245mm | |
| Height | 87mm | |
| Width | 245mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Flush Mount Dome | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB78521, IPCB74521 | ||
Material Aluminium | ||
Depth 245mm | ||
Height 87mm | ||
Width 245mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Flush Mount Dome | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre ceiling mount frame is an optional accessory for IP Dome IPCB74521, IPCB78521.CRLFCRLFWhen the Universal Dome is mounted in a recess, in the ceiling, the mount frame will ensure the camera is stable in position. It also offers an optimum privacy shield, which ensures reliable monitoring both indoors and out.
Provides cover and protection when mounting on ceilings
Cover made of white plastic
Related links
- ABUS Security-Center Polycarbonate Tinted Dome Camera Housing for use with IPCB78521, IPCB74521
- ABUS Security-Center Polycarbonate Transparent Dome Camera Housing for use with IPCB74521, IPCB78521 Dome Cameras
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
