Eaton 4 kVA Chassis Mount Transformer, 230 V, CE, CSA, UL, IEC EN, VDE

Subtotal (1 unit)*

€1,288.62

(exc. VAT)

€1,585.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,288.62

*price indicative

RS Stock No.:
235-362
Mfr. Part No.:
035261 STI4,0(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

230 V

Power

4kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Series

STI

Width

230mm

Weight

32.9kg

Depth

255mm

Length

200mm

Standards/Approvals

CE, CSA, UL, IEC EN, VDE

Maximum Operating Frequency

60Hz

COO (Country of Origin):
HU
The Eaton STI Control Transformer redefines efficiency and reliability in electrical systems. Designed for branch circuits, this transformer boasts a robust design, adept at handling a rated power of 4 kVA, ensuring stable performance under varying conditions. Certified to meet multiple international standards, it assures users of compliance and safety across the board. Ideal for control applications, this transformer combines advanced features with user friendly operation, making it a sound investment for any electrical setup.

Integrated insulation class B ensuring enhanced thermal performance

Connection lugs are provided for easy installation and maintenance

Primary tapping capabilities allow for adjustable input voltages

Tested for corrosion resistance extending overall lifespan

Maintenance free design due to its robust build and premium materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy