Eaton 400 VA Chassis Mount Transformer, 24 V, VDE, IEC EN, CE, UL, CSA
- RS Stock No.:
- 235-368
- Mfr. Part No.:
- 036393 STI0,4(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.39
(exc. VAT)
€223.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €181.39 |
*price indicative
- RS Stock No.:
- 235-368
- Mfr. Part No.:
- 036393 STI0,4(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 119mm | |
| Series | Moeller STI | |
| Weight | 5.05kg | |
| Depth | 119mm | |
| Minimum Operating Frequency | 50Hz | |
| Length | 100mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, IEC EN, CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 119mm | ||
Series Moeller STI | ||
Weight 5.05kg | ||
Depth 119mm | ||
Minimum Operating Frequency 50Hz | ||
Length 100mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, IEC EN, CE, UL, CSA | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered to deliver reliable performance in electrical systems requiring isolation and control. The transformer features reinforced insulation, making it suitable for challenging operating environments. Ideal for branch circuits, this transformer meets stringent certification standards, making it a trustworthy choice for professionals seeking excellence in electrical components.
Designed for a broad voltage input range
Robust design ensures durability and reliability
Separate windings contribute to secure performance
Fully vacuum impregnated for superior moisture protection
Suitable for diverse applications including control circuits
Certified by multiple standards for peace of mind
Efficient heat dissipation even at high load conditions
Related links
- Eaton 400 VA Chassis Mount Transformer IEC EN VDE CSA
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
