Eaton 1 Output 60 VA Chassis Mount Transformer, 24 V, VDE, IEC EN, CSA, CE, UL
- RS Stock No.:
- 243-934
- Mfr. Part No.:
- 029971 STI0,06(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€86.14
(exc. VAT)
€105.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.14 |
*price indicative
- RS Stock No.:
- 243-934
- Mfr. Part No.:
- 029971 STI0,06(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 60VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 75mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 97mm | |
| Weight | 1.42kg | |
| Width | 85mm | |
| Series | STI | |
| Standards/Approvals | VDE, IEC EN, CSA, CE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 60VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 75mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 97mm | ||
Weight 1.42kg | ||
Width 85mm | ||
Series STI | ||
Standards/Approvals VDE, IEC EN, CSA, CE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered for high efficiency and reliability, providing exceptional performance in control circuit applications. Designed to meet stringent electrical standards, it boasts a robust build with reinforced insulation and a vacuum impregnated design for enhanced durability. With an impressive input voltage tolerance, it delivers a steady output voltage of 24 V, ensuring optimal operation under varying load conditions. This transformer is not only efficient but also incorporates advanced thermal management features, making it ideal for environments requiring constant performance.
Reinforced insulation provides enhanced safety and performance
Robust construction ensures durability under strenuous conditions
Seamless integration for application in branch circuits
High quality thermal management for consistent performance
Compliant with international safety and performance certifications
Optimally designed for control circuit applications
Versatile enough to operate effectively in a range of environments
Related links
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 Output 60 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
