Eaton 400 VA Chassis Mount Transformer, 24 V, IEC EN, CE, VDE, UL, CSA
- RS Stock No.:
- 255-313
- Mfr. Part No.:
- 221513 STN0,4(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€152.72
(exc. VAT)
€187.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.72 |
*price indicative
- RS Stock No.:
- 255-313
- Mfr. Part No.:
- 221513 STN0,4(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 97mm | |
| Depth | 112mm | |
| Series | STN | |
| Width | 121mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 5.07kg | |
| Standards/Approvals | IEC EN, CE, VDE, UL, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 97mm | ||
Depth 112mm | ||
Series STN | ||
Width 121mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 5.07kg | ||
Standards/Approvals IEC EN, CE, VDE, UL, CSA | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN Control transformer is a robust solution engineered to deliver exceptional performance in various applications. Designed for reliability, this 0.4 kVA transformer provides a rated input voltage of 230 V with a flexible tolerance of ±5%. Its fully vacuum-impregnated windings ensure optimal insulation and longevity. Specifically built for single-phase control circuits, this transformer accommodates a wide range of operational conditions with an impressive ambient temperature range. Moreover, its certifications from notable global standards highlight its safety and efficiency. With a comprehensive array of features, this control transformer not only enhances operational reliability but also emphasizes energy efficiency and safety in your electrical systems.
Engineered with separate windings for increased safety and reliability
Fully vacuum-impregnated design enhances insulation and product lifespan
Wide ambient operating temperature range allows versatility in installation
Safety approved under multiple international standards, ensuring compliance
Optimised for minimal no-load and short-circuit losses, promoting efficiency
Includes connection lugs for straightforward installation with > 115 A
The high insulation class B guarantees effective thermal management
A suitable option for branch circuits, enhancing versatility in applications
Short-time rating provides confidence in temporary overload conditions
Detailed heat dissipation data supports effective temperature rise calculations
Related links
- Eaton 400 VA Chassis Mount Transformer VDE CE CSA
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 800 VA Chassis Mount Transformer UL CE CSA
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
