Eaton 1 Output 400 VA Chassis Mount Transformer, 230 V, CSA, IEC EN, VDE, CE, UL
- RS Stock No.:
- 248-155
- Mfr. Part No.:
- 040642 STI0,4(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.39
(exc. VAT)
€223.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.39 |
*price indicative
- RS Stock No.:
- 248-155
- Mfr. Part No.:
- 040642 STI0,4(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 119mm | |
| Length | 100mm | |
| Weight | 5.02kg | |
| Width | 121mm | |
| Series | STI | |
| Standards/Approvals | CSA, IEC EN, VDE, CE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 119mm | ||
Length 100mm | ||
Weight 5.02kg | ||
Width 121mm | ||
Series STI | ||
Standards/Approvals CSA, IEC EN, VDE, CE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer offers unparalleled reliability for your electrical needs. With reinforced insulation and separate windings, it ensures enhanced operational efficiency and safety. Its compact dimensions of 100 mm in length, 121 mm in width, and 119 mm in height make it a versatile choice for various applications. Environmentally considerate, the transformer boasts minimal no load losses and significant efficiency rates, making it a smart choice for modern energy conscious users.
Enhanced operational efficiency through separate windings
Reinforced insulation ensures safety in demanding environments
Minimal no load losses contribute to energy conservation
Meets international certifications for reliable performance
Designed for versatility in branch circuit applications
Optimised for a wide ambient temperature range
Supports both isolating and safety transformer needs
Related links
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 400 VA Chassis Mount Transformer VDE CE CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 60 VA Chassis Mount Transformer CSA IEC EN UL
