Eaton 630 VA Chassis Mount Transformer, 230 V, IEC EN, CSA, VDE, UL, CE
- RS Stock No.:
- 235-318
- Mfr. Part No.:
- 040644 STI0,63(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€258.52
(exc. VAT)
€317.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.52 |
*price indicative
- RS Stock No.:
- 235-318
- Mfr. Part No.:
- 040644 STI0,63(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 107mm | |
| Weight | 7.71kg | |
| Depth | 150mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 145mm | |
| Series | STI | |
| Standards/Approvals | IEC EN, CSA, VDE, UL, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 107mm | ||
Weight 7.71kg | ||
Depth 150mm | ||
Minimum Operating Frequency 50Hz | ||
Width 145mm | ||
Series STI | ||
Standards/Approvals IEC EN, CSA, VDE, UL, CE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is a robust and efficient solution designed to meet demanding electrical requirements in both commercial and industrial applications. This transformer boasts a rated power of 0.63 kVA and operates smoothly within input and output voltage parameters of 230 V. With features such as reinforced insulation and separate windings, it ensures operational safety and longevity. The fully vacuum impregnated design further enhances durability, allowing for effective performance in various environmental conditions. Compliance with multiple safety and quality standards, including UL and IEC/EN certifications, underscores its reliability.
Reinforced insulation ensures heightened safety during operation
Separate windings designed to minimise interference and enhance efficiency
Models certified for use in both the US and Canada ensuring broad compatibility
High efficiency rating of 94% delivering optimal energy usage
Meets stringent safety and performance standards indicated by multiple certifications
Related links
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 630 VA Chassis Mount Transformer IEC/EN 61558-2-2 UL
