Eaton 315 VA Chassis Mount Transformer, 230 V, UL, VDE, IEC EN, CE, CSA
- RS Stock No.:
- 243-740
- Mfr. Part No.:
- 046639 STI0,315(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€172.32
(exc. VAT)
€211.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.32 |
*price indicative
- RS Stock No.:
- 243-740
- Mfr. Part No.:
- 046639 STI0,315(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | STI | |
| Depth | 119mm | |
| Weight | 4.62kg | |
| Width | 121mm | |
| Length | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL, VDE, IEC EN, CE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series STI | ||
Depth 119mm | ||
Weight 4.62kg | ||
Width 121mm | ||
Length 88mm | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL, VDE, IEC EN, CE, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered to provide exceptional performance in a compact design, making it an ideal choice for various applications. With a rating of 0.315 kVA, this unit is tailored to deliver robust efficiency while ensuring reliability in power management. Built to UL standards and certified for use in Canada, the unit assures superior quality and safety. Enhanced with features like reinforced insulation and separate windings, this transformer supports ambitious projects while fostering environmental compatibility.
Robust design with reinforced insulation ensures enhanced durability
Engineered for both isolating and safety functions this unit boosts operational versatility
Fully vacuum impregnated construction minimises risk of moisture related issues
Designed to operate in diverse ambient temperatures suitable for a variety of environments
Efficient performance with a no load loss and short circuit losses that meet stringent standards
Integrated connection lugs offer convenient installation for greater adaptability
Optimised duty factor performance enables consistent reliability under load
Related links
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 1 Output 1.6 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 60 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
